TS68882MR33 vs TS68882MRB/C33 feature comparison

TS68882MR33 Atmel Corporation

Buy Now Datasheet

TS68882MRB/C33 e2v technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP E2V TECHNOLOGIES PLC
Part Package Code PGA PGA
Package Description PGA, PGA68,10X10 PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10 PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.184 mm 4.82 mm
Supply Current-Max 136 mA 136 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 6 6
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
Screening Level MIL-STD-883 Class B; MIL-PRF-38535

Compare TS68882MR33 with alternatives

Compare TS68882MRB/C33 with alternatives