TS68882MR25 vs MC68882FN25AR2 feature comparison

TS68882MR25 Thales Components Corp

Buy Now

MC68882FN25AR2 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THALES COMPONENTS CORP FREESCALE SEMICONDUCTOR INC
Reach Compliance Code unknown compliant
Base Number Matches 1 1
Rohs Code No
Part Package Code LCC
Package Description QCCJ,
Pin Count 68
ECCN Code EAR99
HTS Code 8542.31.00.01
Address Bus Width 5
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 25 MHz
External Data Bus Width 32
JESD-30 Code S-PQCC-J68
JESD-609 Code e0
Length 24.2062 mm
Moisture Sensitivity Level 3
Number of Terminals 68
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology HCMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR

Compare TS68882MR25 with alternatives

Compare MC68882FN25AR2 with alternatives