MC68882FN25AR2 vs 5962-8946303YC feature comparison

MC68882FN25AR2 Motorola Mobility LLC

Buy Now Datasheet

5962-8946303YC Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC E2V TECHNOLOGIES PLC
Part Package Code LCC QFP
Package Description QCCJ, QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 25 MHz 25 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-CQFP-G68
Length 24.2062 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFP
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Qualified
Seated Height-Max 4.57 mm 3.43 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 6
Rohs Code No
ECCN Code 3A001.A.2.C
JESD-609 Code e4
Package Equivalence Code QFP68,1.1SQ,50
Screening Level MIL-STD-883 Class B; MIL-PRF-38535
Supply Current-Max 150 mA
Terminal Finish Gold (Au)

Compare MC68882FN25AR2 with alternatives

Compare 5962-8946303YC with alternatives