TRS3318IPW vs MAX3318ECAP feature comparison

TRS3318IPW Texas Instruments

Buy Now Datasheet

MAX3318ECAP Maxim Integrated Products

Buy Now Datasheet
Yes No
Obsolete Obsolete
TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
TSSOP SSOP
TSSOP-20 SSOP-20
20 20
compliant not_compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
2 2
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232 EIA-232
R-PDSO-G20 R-PDSO-G20
e4 e0
6.5 mm 7.2 mm
1 1
2 2
20 20
85 °C 70 °C
-40 °C
7.4 V 3.7 V
0.0005 A 0.0005 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SSOP
TSSOP20,.25 SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260
Not Qualified Not Qualified
2 2
1.2 mm 1.99 mm
2 mA 1 mA
3 V 3 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
INDUSTRIAL COMMERCIAL
NICKEL PALLADIUM GOLD TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
4.4 mm 5.29 mm
1 1
No
4 Weeks

Compare TRS3318IPW with alternatives

Compare MAX3318ECAP with alternatives