TRS3318IPW vs MAX3318IDBG4 feature comparison

TRS3318IPW Texas Instruments

Buy Now Datasheet

MAX3318IDBG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
TSSOP SSOP
TSSOP-20 SSOP, SSOP20,.3
20 20
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO NO
2 2
SCHMITT TRIGGER SCHMITT TRIGGER
LINE TRANSCEIVER LINE TRANSCEIVER
EIA-232 EIA-232
R-PDSO-G20 R-PDSO-G20
e4 e4
6.5 mm 7.2 mm
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
7.4 V 7.4 V
0.0005 A 0.0005 A
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SSOP
TSSOP20,.25 SSOP20,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
260 260
Not Qualified Not Qualified
2 2
1.2 mm 2 mm
2 mA 2 mA
3 V 3 V
2.25 V 2.25 V
2.5 V 2.5 V
YES YES
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 5.3 mm
1 1
Yes

Compare TRS3318IPW with alternatives

Compare MAX3318IDBG4 with alternatives