Part Details for MAX3318ECAP by Maxim Integrated Products
Overview of MAX3318ECAP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3318ECAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3318ECAP-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 86 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
593 In Stock |
|
$3.5300 | Buy Now |
|
Rochester Electronics | MAX3318 2.5V, 1Microamp, 460K Bits/S, RS-232-Compatible Transceiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 593 |
|
$3.0300 / $3.5600 | Buy Now |
Part Details for MAX3318ECAP
MAX3318ECAP CAD Models
MAX3318ECAP Part Data Attributes:
|
MAX3318ECAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3318ECAP
Maxim Integrated Products
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 3.7 V | |
Output Low Current-Max | 0.0005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.99 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX3318ECAP
This table gives cross-reference parts and alternative options found for MAX3318ECAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3318ECAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3318CPWRG4 | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP 0 to 70 | Texas Instruments | MAX3318ECAP vs TRS3318CPWRG4 |
MAX3318EEAP+ | ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3318ECAP vs MAX3318EEAP+ |
MAX3318EIPWR | 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP -40 to 85 | Texas Instruments | MAX3318ECAP vs MAX3318EIPWR |
TRS3318IPWG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MAX3318ECAP vs TRS3318IPWG4 |
TRS3318CDBRG4 | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 | Texas Instruments | MAX3318ECAP vs TRS3318CDBRG4 |
TRS3318IDBR | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 | Texas Instruments | MAX3318ECAP vs TRS3318IDBR |
TRS3318EIDBRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 | Texas Instruments | MAX3318ECAP vs TRS3318EIDBRG4 |
TRS3318IDBRG4 | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 | Texas Instruments | MAX3318ECAP vs TRS3318IDBRG4 |
TRS3318CPWR | 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP 0 to 70 | Texas Instruments | MAX3318ECAP vs TRS3318CPWR |
TRS3318ECDB | 2.5-V 460-Kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 | Texas Instruments | MAX3318ECAP vs TRS3318ECDB |