TPS92661QPHPRQ1
vs
NCV78247DQ0R2G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ONSEMI
Package Description
HTQFP-48
SSOP-36
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
onsemi
Interface IC Type
LED DISPLAY DRIVER
LED DISPLAY DRIVER
JESD-30 Code
S-PQFP-G48
R-PDSO-G36
JESD-609 Code
e4
Length
7 mm
10.3 mm
Moisture Sensitivity Level
2
3
Multiplexed Display Capability
NO
Number of Channels
12
Number of Functions
1
1
Number of Segments
12
12
Number of Terminals
48
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTFQFP
HSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
2.65 mm
Supply Voltage-Max
5.5 V
40 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL GOLD PALLADIUM
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
7.5 mm
fmax-Min
16 MHz
4 MHz
Base Number Matches
1
1
Manufacturer Package Code
940AB
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Compare TPS92661QPHPRQ1 with alternatives
Compare NCV78247DQ0R2G with alternatives