TPS92661QPHPRQ1 vs TLC6C5912QPWRQ1 feature comparison

TPS92661QPHPRQ1 Texas Instruments

Buy Now Datasheet

TLC6C5912QPWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTQFP-48 TSSOP-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQFP-G48 R-PDSO-G20
JESD-609 Code e4 e4
Length 7 mm 6.5 mm
Moisture Sensitivity Level 2 3
Multiplexed Display Capability NO NO
Number of Channels 12 12
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 48 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 4.4 mm
fmax-Min 16 MHz 10 MHz
Base Number Matches 1 1
HTS Code 8542.39.00.01
Data Input Mode SERIAL
Input Characteristics STANDARD
Output Characteristics OPEN-DRAIN
Package Equivalence Code TSSOP20,.25
Qualification Status Not Qualified
Supply Current-Max 0.17 mA

Compare TPS92661QPHPRQ1 with alternatives

Compare TLC6C5912QPWRQ1 with alternatives