NCV78247DQ0R2G vs HEF4894BTT,118 feature comparison

NCV78247DQ0R2G onsemi

Buy Now Datasheet

HEF4894BTT,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI NXP SEMICONDUCTORS
Package Description SSOP-36 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
Manufacturer Package Code 940AB SOT360-1
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Data Input Mode SERIAL SERIAL
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G36 R-PDSO-G20
Length 10.3 mm 6.5 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 36 20
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 2.65 mm 1.1 mm
Supply Voltage-Max 40 V 15 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish NICKEL GOLD PALLADIUM Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 7.5 mm 4.4 mm
fmax-Min 4 MHz 5 MHz
Base Number Matches 1 2
Part Package Code TSSOP2
Pin Count 20
Factory Lead Time 4 Weeks
JESD-609 Code e4
Multiplexed Display Capability NO
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSSOP20,.25
Qualification Status Not Qualified
Temperature Grade AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s) 30

Compare NCV78247DQ0R2G with alternatives

Compare HEF4894BTT,118 with alternatives