TPS92661QPHPRQ1 vs HEF4894BTT,112 feature comparison

TPS92661QPHPRQ1 Texas Instruments

Buy Now Datasheet

HEF4894BTT,112 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Package Description HTQFP-48 TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Nexperia
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PQFP-G48 R-PDSO-G20
JESD-609 Code e4 e4
Length 7 mm 6.5 mm
Moisture Sensitivity Level 2 1
Multiplexed Display Capability NO NO
Number of Channels 12
Number of Functions 1 1
Number of Segments 12 12
Number of Terminals 48 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTFQFP TSSOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max 5.5 V 15 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7 mm 4.4 mm
fmax-Min 16 MHz 5 MHz
Base Number Matches 1 1
Part Package Code TSSOP2
Pin Count 20
Manufacturer Package Code SOT360-1
HTS Code 8542.39.00.01
Data Input Mode SERIAL
Qualification Status Not Qualified

Compare TPS92661QPHPRQ1 with alternatives

Compare HEF4894BTT,112 with alternatives