HEF4894BTT,112 vs HEF4894BTT-Q100,11 feature comparison

HEF4894BTT,112 NXP Semiconductors

Buy Now Datasheet

HEF4894BTT-Q100,11 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP2 TSSOP2
Package Description TSSOP, TSSOP20,.25
Pin Count 20 20
Manufacturer Package Code SOT360-1 SOT360-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Data Input Mode SERIAL
Interface IC Type LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 12
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP20,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max 15 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
fmax-Min 5 MHz
Base Number Matches 2 2
Factory Lead Time 4 Weeks
Screening Level AEC-Q100

Compare HEF4894BTT,112 with alternatives