TPS61193PWPRQ1 vs LM3492QMHX feature comparison

TPS61193PWPRQ1 Texas Instruments

Buy Now Datasheet

LM3492QMHX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HTSSOP-20 HTSSOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4
Moisture Sensitivity Level 2
Multiplexed Display Capability NO
Number of Channels 3
Number of Functions 1 1
Number of Segments 6 6
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Supply Voltage-Max 45 V 65 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
fmax-Min 2.2 MHz
Base Number Matches 1 1
HTS Code 8542.39.00.01
Length 6.5 mm
Seated Height-Max 1.1 mm
Terminal Pitch 0.65 mm
Width 4.4 mm

Compare TPS61193PWPRQ1 with alternatives

Compare LM3492QMHX with alternatives