TPS2511DGN
vs
BQ25100HYFPT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
parentfamilyid
4323283
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
MSOP-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
34.075
CO2e (mg)
410.263
Samacsys Description
Texas Instruments,TPS2511DGN,IC,Switch Texas Instruments TPS2511DGN, USB Power Switch, High Side, 120mΩ, 4.5 V min., 8-Pin MSOP
Linear Battery Charger Li-Ion/Li-Pol 250mA 6-Pin DSBGA T/R
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Samacsys Modified On
2023-03-07 16:10:32
2023-03-07 16:10:32
Total Weight
29.264673
1.30759
Category CO2 Kg
12.04
12.04
CO2
352.34666291999997
15.7433836
Compliance Temperature Grade
Industrial: -40C to +85C
Other: +0C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
2024-06-27
CAS Accounted for Wt
99
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7440-02-0, 1333-86-4
1333-86-4, 7440-38-2, 7440-43-9
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V6.31
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max
5.5 V
6.45 V
Input Voltage-Min
4.5 V
4.45 V
JESD-30 Code
S-PDSO-G8
R-XBGA-B6
JESD-609 Code
e4
e1
Length
3 mm
1 mm
Moisture Sensitivity Level
2
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTSSOP
VFBGA
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
0.5 mm
Supply Current-Max (Isup)
0.23 mA
Supply Voltage-Max (Vsup)
5.5 V
6.45 V
Supply Voltage-Min (Vsup)
4.5 V
4.45 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
GULL WING
BALL
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
1.4 mm
Base Number Matches
1
1
Compare TPS2511DGN with alternatives
Compare BQ25100HYFPT with alternatives