TPS2511DGN vs BQ25100HYFPR feature comparison

TPS2511DGN Texas Instruments

Buy Now Datasheet

BQ25100HYFPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description MSOP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
Input Voltage-Max 5.5 V 6.45 V
Input Voltage-Min 4.5 V 4.45 V
JESD-30 Code S-PDSO-G8 R-XBGA-B6
JESD-609 Code e4 e1
Length 3 mm 1 mm
Moisture Sensitivity Level 2 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP VFBGA
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.5 mm
Supply Current-Max (Isup) 0.23 mA
Supply Voltage-Max (Vsup) 5.5 V 6.45 V
Supply Voltage-Min (Vsup) 4.5 V 4.45 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING BALL
Terminal Pitch 0.65 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 1.4 mm
Base Number Matches 1 1

Compare TPS2511DGN with alternatives

Compare BQ25100HYFPR with alternatives