-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8093
|
Newark | Usb Chrging Port Cntrl, Switch, 8Msop, Battery Type:-, Input Voltage:5.5V, Battery Charge Voltage:-, Charge Current Max:-, Battery Ic Case Style:Msop, No. Of Pins:8Pins, No. Of Series Cells:-, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2511DGN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6500 / $2.2300 | Buy Now |
DISTI #
296-36071-5-ND
|
DigiKey | IC USB PWR SW/CTRLR CHRG 8MSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1633 In Stock |
|
$0.7812 / $1.7700 | Buy Now |
DISTI #
595-TPS2511DGN
|
Mouser Electronics | Power Switch ICs - Power Distribution Charging Port Cntrlr & Crnt Ltd Pwr Sw RoHS: Compliant | 35958 |
|
$0.7510 / $1.7700 | Buy Now |
|
Rochester Electronics | TPS2511 USB Dedicated Charging Port Controller and 2.2A Power Switch RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$0.7375 / $0.8677 | Buy Now |
|
Ameya Holding Limited | MSOP POWERPAD 8/I°/USB Dedicated Charging Port Controller and Current Limit | 129276 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant | Europe - 160 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | USB Dedicated Charging Port Controller and Current Limiting Power Switch | IC USB PWR SW/CTRLR CHRG 8MSOP | 562764 |
|
$0.4150 / $0.6220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS2511DGN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2511DGN
Texas Instruments
USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.23 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS2511DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2511DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2511DGNR | USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125 | Texas Instruments | TPS2511DGN vs TPS2511DGNR |
TPS2511QDGNRQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | TPS2511DGN vs TPS2511QDGNRQ1 |
TPS2511QDGNQ1 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | Texas Instruments | TPS2511DGN vs TPS2511QDGNQ1 |