-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BQ25100HYFPT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-BQ25100HYFPTCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30 In Stock |
|
$0.9532 / $1.9300 | Buy Now |
DISTI #
595-BQ25100HYFPT
|
Mouser Electronics | Battery Management 250-mA 75nA 6-DSBGA 0 to 125 RoHS: Compliant | 0 |
|
$0.9730 / $2.1400 | Order Now |
DISTI #
85970125
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 250mA 4.35V 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 Date Code: 1501 | Americas - 4000 |
|
$1.0419 / $1.1523 | Buy Now |
DISTI #
85969494
|
Verical | Linear Battery Charger Li-Ion/Li-Pol 250mA 4.35V 6-Pin DSBGA T/R RoHS: Compliant Min Qty: 326 Package Multiple: 1 Date Code: 1401 | Americas - 500 |
|
$1.0419 / $1.1523 | Buy Now |
|
Rochester Electronics | BQ25100H 250-mA Single Cell Li-Ion Battery Charger, 1mA termination, 75nA Battery leakage RoHS: Compliant Status: Active Min Qty: 1 | 4500 |
|
$0.8335 / $0.9806 | Buy Now |
DISTI #
BQ25100HYFPT
|
TME | IC: PMIC, battery charging controller, Iout: 250mA, 4.35V, DSBGA6 Min Qty: 1 | 0 |
|
$1.1600 / $1.7400 | RFQ |
|
Win Source Electronics | IC LI-ION CHARGE MGMT 6DSBGA | 7000 |
|
$0.9369 / $1.4053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BQ25100HYFPT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BQ25100HYFPT
Texas Instruments
Standalone 1-cell, 250-mA linear battery charger with 4.35-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6.45 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6.45 V | |
Supply Voltage-Min (Vsup) | 4.45 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
This table gives cross-reference parts and alternative options found for BQ25100HYFPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BQ25100HYFPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BQ25100BYFPT | Texas Instruments | $0.9914 | Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 | BQ25100HYFPT vs BQ25100BYFPT |
SC810ULTRT | Semtech Corporation | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6, 2 X 2 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPD-6 | BQ25100HYFPT vs SC810ULTRT |
TPS2511QDGNQ1 | Texas Instruments | $0.9239 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | BQ25100HYFPT vs TPS2511QDGNQ1 |
BQ25100AYFPT | Texas Instruments | $1.0569 | Standalone 1-cell, 250-mA linear battery charger with 4.3-V charge voltage and prog. pre-charge 6-DSBGA -40 to 85 | BQ25100HYFPT vs BQ25100AYFPT |
BQ25100YFPT | Texas Instruments | $1.6830 | Standalone 1-cell, 250-mA linear battery charger with 4.2-V charge voltage and prog. pre-charge 6-DSBGA 0 to 125 | BQ25100HYFPT vs BQ25100YFPT |
BQ25100BYFPR | Texas Instruments | $1.0373 | Standalone 1-cell, 250-mA linear battery charger with 4.284-V charge voltage and prog. pre-charge 6-DSBGA -5 to 125 | BQ25100HYFPT vs BQ25100BYFPR |
TPS2511DGNR | Texas Instruments | $0.5639 | USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125 | BQ25100HYFPT vs TPS2511DGNR |
MCP73811T-450I/OT | Microchip Technology Inc | Check for Price | SINGLE CELL, LI-LON/LI-POLYMER CHG MGMT SYSTEM, -40C to +85C, 5-SOT-23, T/R | BQ25100HYFPT vs MCP73811T-450I/OT |
TPS2511QDGNRQ1 | Texas Instruments | $1.0870 | Automotive catalog USB dedicated charging port controller and current limiting power switch 8-HVSSOP -40 to 125 | BQ25100HYFPT vs TPS2511QDGNRQ1 |