TPB11FGVRA0
vs
2-1825097-6
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Factory Lead Time
54 Weeks
Samacsys Manufacturer
TE Connectivity
Actuator Color
BLACK
BLACK
Actuator Length
0.137 inch
Actuator Material
POLYAMIDE
POLYETHYLENE
Actuator Travel
0.762 mm
Actuator Type
ROUND TYPE
FLUSH PLUNGER BUTTON
Body Breadth
5.23 mm
8.13 mm
Body Height
8.13 mm
5.16 mm
Body Length or Diameter
9.04 mm
8.84 mm
Bushing Diameter
0.188 inch
Bushing Length
0.216 inch
Bushing Type
UNTHREADED
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Resistance
0.02 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
60000 Cycle(s)
100000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
POLYESTER
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
Insulator Material
HIGH TEMP POLYESTER
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Force-Max
3.92 N
3.92 N
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
PCB Hole Count
4
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Solderability
HAND
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Length
0.13 inch
Termination Type
WIRE
SOLDER
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
Compare TPB11FGVRA0 with alternatives
Compare 2-1825097-6 with alternatives