TPB11FGVRA0 vs 1437572-2 feature comparison

TPB11FGVRA0 TE Connectivity

Buy Now Datasheet

1437572-2 TE Connectivity

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Factory Lead Time 54 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Actuator Color BLACK BLACK
Actuator Length 0.137 inch
Actuator Material POLYAMIDE POLYAMIDE
Actuator Travel 0.762 mm
Actuator Type ROUND TYPE FLUSH PLUNGER
Body Breadth 5.23 mm
Body Height 8.13 mm
Body Length or Diameter 9.04 mm
Bushing Diameter 0.188 inch
Bushing Length 0.216 inch 0.14 inch
Bushing Type UNTHREADED
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact (DC) Max Rating R Load 0.02A@20VDC
Contact Resistance 0.02 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Dielectric Withstand Volts 1000VAC V
Electrical Life 60000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating GOLD OVER NICKEL
Housing Material POLYESTER POLYESTER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 1000000000 Ω
Insulator Material HIGH TEMP POLYESTER
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Force-Max 3.92 N 3.92 N
Operating Temperature-Max 65 °C
Operating Temperature-Min -30 °C
PCB Hole Count 4
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED
Solderability HAND
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Length 0.13 inch
Termination Type WIRE SOLDER
Base Number Matches 1 1

Compare TPB11FGVRA0 with alternatives

Compare 1437572-2 with alternatives