2-1825097-6 vs 1-1437572-9 feature comparison

2-1825097-6 TE Connectivity

Buy Now Datasheet

1-1437572-9 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.50.90.31
Actuator Color BLACK BLACK
Actuator Material POLYETHYLENE POLYAMIDE
Actuator Type FLUSH PLUNGER BUTTON
Body Breadth 8.13 mm 5.23 mm
Body Height 5.16 mm 8.13 mm
Body Length or Diameter 8.84 mm 9.04 mm
Center Contact Plating GOLD OVER NICKEL GOLD
Contact (AC) Max Rating R Load 0.02A@20VAC
Contact Current(AC)-Max 0.4 A 0.4 A
Contact Current(DC)-Max 0.4 A 0.4 A
Contact (DC) Max Rating R Load 0.02A@20VDC 0.02A@20VDC
Contact Voltage(AC)-Max 20 V 20 V
Contact Voltage(DC)-Max 20 V 20 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material COPPER ALLOY COPPER ALLOY
Housing Material POLYESTER POLYESTER
Illumination NON-ILLUMINATED NON-ILLUMINATED
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Independent Keys 1 1
Operating Force-Max 3.92 N 3.92 N
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min -30 °C -30 °C
Packing Method BULK BULK
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Termination Type SOLDER WIRE
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Actuator Length 0.137 inch

Compare 2-1825097-6 with alternatives

Compare 1-1437572-9 with alternatives