2-1825097-6
vs
3-1437571-6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Color
BLACK
BLACK
Actuator Material
POLYETHYLENE
POLYAMIDE
Actuator Type
FLUSH PLUNGER BUTTON
ROUND/EXTENDED TYPE
Body Breadth
8.13 mm
8.13 mm
Body Height
5.16 mm
5.74 mm
Body Length or Diameter
8.84 mm
8.13 mm
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
0.02A@20VAC
0.02A@20VAC
Contact Current(AC)-Max
0.4 A
0.4 A
Contact Current(DC)-Max
0.4 A
0.4 A
Contact (DC) Max Rating R Load
0.02A@20VDC
0.02A@20VDC
Contact Voltage(AC)-Max
20 V
20 V
Contact Voltage(DC)-Max
20 V
20 V
Electrical Life
100000 Cycle(s)
1000000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
Housing Material
POLYESTER
POLYESTER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Independent Keys
1
1
Operating Force-Max
3.92 N
3.92 N
Operating Temperature-Max
65 °C
65 °C
Operating Temperature-Min
-30 °C
-30 °C
Packing Method
BULK
BULK
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Length
0.152 inch
Compare 2-1825097-6 with alternatives
Compare 3-1437571-6 with alternatives