TMS320F28235ZJZS
vs
TMS320F28235ZJZQR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, PLASTIC, BGA-176
BGA-176
Pin Count
176
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width
20
16
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
C28X
C28X
Clock Frequency-Max
150 MHz
35 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B176
S-PBGA-B176
JESD-609 Code
e1
e1
Length
15 mm
15 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
6
6
Number of External Interrupts
8
Number of Terminals
176
176
Number of Timers
21
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA176,14X14,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
RAM (bytes)
69632
69632
RAM (words)
68
ROM Programmability
FLASH
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.05 mm
2.05 mm
Supply Current-Max
315 mA
Supply Voltage-Max
1.995 V
1.995 V
Supply Voltage-Min
1.805 V
1.805 V
Supply Voltage-Nom
1.9 V
1.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
15 mm
15 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Compare TMS320F28235ZJZS with alternatives
Compare TMS320F28235ZJZQR with alternatives