TMS320F28235ZJZQR
vs
TMS320F28335PTPQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
BGA-176
GREEN, PLASTIC, QFP-176
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Has ADC
YES
YES
Address Bus Width
16
20
Barrel Shifter
NO
NO
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
C28X
C28X
Clock Frequency-Max
35 MHz
150 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Internal Bus Architecture
MULTIPLE
MULTIPLE
JESD-30 Code
S-PBGA-B176
S-PQFP-G176
JESD-609 Code
e1
e4
Length
15 mm
24 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
4
Number of DMA Channels
6
6
Number of Terminals
176
176
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HLFQFP
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
RAM (bytes)
69632
69632
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.05 mm
1.6 mm
Supply Voltage-Max
1.995 V
1.995 V
Supply Voltage-Min
1.805 V
1.805 V
Supply Voltage-Nom
1.9 V
1.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BALL
GULL WING
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
15 mm
24 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
176
Integrated Cache
NO
Number of External Interrupts
8
Number of Timers
21
On Chip Data RAM Width
16
On Chip Program ROM Width
16
Package Equivalence Code
HQFP176,1.0SQ,20
Qualification Status
Not Qualified
RAM (words)
8704
ROM Programmability
FLASH
Supply Current-Max
315 mA
Compare TMS320F28235ZJZQR with alternatives
Compare TMS320F28335PTPQ with alternatives