TMS320F28235ZJZS vs TMS320F28235PTPS feature comparison

TMS320F28235ZJZS Texas Instruments

Buy Now Datasheet

TMS320F28235PTPS Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA QFP
Package Description GREEN, PLASTIC, BGA-176 HLFQFP, QFP176,1.0SQ,20
Pin Count 176 176
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Address Bus Width 20 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X C28X
Clock Frequency-Max 150 MHz 150 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B176 S-PQFP-G176
JESD-609 Code e1 e4
Length 15 mm 24 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 4
Number of DMA Channels 6 6
Number of External Interrupts 8 8
Number of Terminals 176 176
Number of Timers 21 21
On Chip Data RAM Width 16 16
On Chip Program ROM Width 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HLFQFP
Package Equivalence Code BGA176,14X14,40 QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 69632 69632
RAM (words) 68 17408
ROM Programmability FLASH FLASH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 2.05 mm 1.6 mm
Supply Current-Max 315 mA 315 mA
Supply Voltage-Max 1.995 V 1.995 V
Supply Voltage-Min 1.805 V 1.805 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.5 mm
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 15 mm 24 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1

Compare TMS320F28235ZJZS with alternatives

Compare TMS320F28235PTPS with alternatives