TMS320F28235ZJZQR vs TMX320F28235ZHHA feature comparison

TMS320F28235ZJZQR Texas Instruments

Buy Now Datasheet

TMX320F28235ZHHA Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description BGA-176 LFBGA, BGA179,14X14,32
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Has ADC YES
Address Bus Width 16 20
Barrel Shifter NO NO
Bit Size 32 32
Boundary Scan YES YES
CPU Family C28X
Clock Frequency-Max 35 MHz 35 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Internal Bus Architecture MULTIPLE MULTIPLE
JESD-30 Code S-PBGA-B176 S-PBGA-B179
JESD-609 Code e1
Length 15 mm 12 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of DMA Channels 6
Number of Terminals 176 179
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 69632
Screening Level AEC-Q100
Seated Height-Max 2.05 mm 1.4 mm
Supply Voltage-Max 1.995 V 1.96 V
Supply Voltage-Min 1.805 V 1.84 V
Supply Voltage-Nom 1.9 V 1.9 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 15 mm 12 mm
uPs/uCs/Peripheral ICs Type DIGITAL SIGNAL PROCESSOR, CONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches 1 1
Part Package Code BGA
Pin Count 179
Package Equivalence Code BGA179,14X14,32
Qualification Status Not Qualified
RAM (words) 34816

Compare TMS320F28235ZJZQR with alternatives

Compare TMX320F28235ZHHA with alternatives