TMP82C37BP-8 vs CD82C37A feature comparison

TMP82C37BP-8 Toshiba America Electronic Components

Buy Now Datasheet

CD82C37A Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP THOMSON CONSUMER ELECTRONICS
Part Package Code DIP
Package Description DIP,
Pin Count 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature SINGLE/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; DATA XFR RATE [MBYTES/SEC.] = 8
Address Bus Width 16
Bus Compatibility 8085
Clock Frequency-Max 8 MHz
External Data Bus Width 8
JESD-30 Code R-PDIP-T40
Length 50.7 mm
Number of DMA Channels 4
Number of Terminals 40
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 4.8 mm
Supply Current-Max 16 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER
Base Number Matches 1 4

Compare TMP82C37BP-8 with alternatives