TMP82C37BP-8
vs
CA82C37A-8CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
NEWBRIDGE MICROSYSTEMS
Part Package Code
DIP
Package Description
DIP,
DIP, DIP40,.6
Pin Count
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
SINGLE/BLOCK/DEMAND XFR MODES; FIXED & ROTATIONAL PRI INTRPT MODES; DATA XFR RATE [MBYTES/SEC.] = 8
Address Bus Width
16
16
Bus Compatibility
8085
8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max
8 MHz
8 MHz
External Data Bus Width
8
8
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Length
50.7 mm
Number of DMA Channels
4
4
Number of Terminals
40
40
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.8 mm
Supply Current-Max
16 mA
16 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP40,.6
Terminal Finish
Tin/Lead (Sn/Pb)
Compare TMP82C37BP-8 with alternatives
Compare CA82C37A-8CP with alternatives