TM6191PM vs TM6191 feature comparison

TM6191PM Spectrum Microwave

Buy Now Datasheet

TM6191 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMPLIFONIX API TECHNOLOGIES CORP
Reach Compliance Code unknown compliant
Additional Feature I/P POWER-MAX (PEAK)=27DBM I/P POWER-MAX (PEAK)=27DBM
Construction COMPONENT COMPONENT
Gain 22 dB 22 dB
Input Power-Max (CW) 13 dBm 20 dBm
Operating Frequency-Max 600 MHz 600 MHz
Operating Frequency-Min 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND MEDIUM POWER
VSWR-Max 2 2
Base Number Matches 2 2

Compare TM6191PM with alternatives

Compare TM6191 with alternatives