There are no models available for this part yet.
Overview of TM6191 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TM6191 by Spectrum Control
Part Data Attributes for TM6191 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
I/P POWER-MAX (PEAK)=27DBM
|
Construction
|
COMPONENT
|
Gain
|
22 dB
|
Input Power-Max (CW)
|
20 dBm
|
Operating Frequency-Max
|
600 MHz
|
Operating Frequency-Min
|
100 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
VSWR-Max
|
2
|
Alternate Parts for TM6191
This table gives cross-reference parts and alternative options found for TM6191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM6191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM6191 | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6191 vs TM6191 |
TM6191PM | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM6191 vs TM6191PM |
AM-191PIN | AM-191PIN | TE Connectivity | TM6191 vs AM-191PIN |
AM-191 | 100MHz - 600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | TM6191 vs AM-191 |
TM6191PM | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, T4, TO-8, 4 PIN | Spectrum Control | TM6191 vs TM6191PM |
AM-191PIN | Wide Band Medium Power Amplifier, 100MHz Min, 600MHz Max, 1 Func, FP-3, 10 PIN | MACOM | TM6191 vs AM-191PIN |