TM6191 vs AM-191 feature comparison

TM6191 Spectrum Microwave

Buy Now Datasheet

AM-191 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMPLIFONIX TYCO ELECTRONICS M/A-COM
Reach Compliance Code unknown unknown
Additional Feature I/P POWER-MAX (PEAK)=27DBM LOW NOISE
Construction COMPONENT
Gain 22 dB 23 dB
Input Power-Max (CW) 20 dBm 10 dBm
Operating Frequency-Max 600 MHz 600 MHz
Operating Frequency-Min 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type WIDE BAND MEDIUM POWER WIDE BAND LOW POWER
VSWR-Max 2 2.5
Base Number Matches 2 2
Characteristic Impedance 50 Ω

Compare TM6191 with alternatives

Compare AM-191 with alternatives