TM6191PM
vs
AM-191PIN
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
API TECHNOLOGIES CORP
|
TYCO ELECTRONICS M/A-COM
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
I/P POWER-MAX (PEAK)=27DBM
|
|
Construction |
COMPONENT
|
|
Gain |
22 dB
|
|
Input Power-Max (CW) |
13 dBm
|
|
Operating Frequency-Max |
600 MHz
|
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
VSWR-Max |
2
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
FLATPACK, FP-3, 10 PIN
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
|
|
|
Compare TM6191PM with alternatives
Compare AM-191PIN with alternatives