TLVH431BQPK
vs
SPX1004M1-1-2/TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
EXAR CORP
Part Package Code
SOT-89
SOT-89
Package Description
PLASTIC, SOT-89, 3 PIN
SOF, TO-243
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e0
Length
4.5 mm
4.5 mm
Moisture Sensitivity Level
2
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.08 A
Output Voltage-Max
1.246 V
1.245 V
Output Voltage-Min
1.234 V
1.225 V
Output Voltage-Nom
1.24 V
1.235 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLSOF
SOF
Package Equivalence Code
TO-243
TO-243
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temp Coef of Voltage-Max
138 ppm/°C
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
1.5 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
NO
Voltage Tolerance-Max
0.5%
0.8%
Width
2.5 mm
2.5 mm
Base Number Matches
2
2
Compare TLVH431BQPK with alternatives
Compare SPX1004M1-1-2/TR with alternatives