TLVH431BQPK vs TL4050B50QDBZTG4 feature comparison

TLVH431BQPK Texas Instruments

Buy Now Datasheet

TL4050B50QDBZTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-89 SOT-23
Package Description PLASTIC, SOT-89, 3 PIN TSSOP, TO-236
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PDSO-G3
JESD-609 Code e3 e4
Length 4.5 mm 2.92 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.08 A
Output Voltage-Max 1.246 V 5.01 V
Output Voltage-Min 1.234 V 4.99 V
Output Voltage-Nom 1.24 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF TSSOP
Package Equivalence Code TO-243 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.12 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 138 ppm/°C 50 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form FLAT GULL WING
Terminal Pitch 1.5 mm 0.95 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.5% 0.2%
Width 2.5 mm 1.3 mm
Base Number Matches 1 1

Compare TLVH431BQPK with alternatives

Compare TL4050B50QDBZTG4 with alternatives