SPX1004M1-1-2/TR vs TLVH431BQPKG3 feature comparison

SPX1004M1-1-2/TR Exar Corporation

Buy Now Datasheet

TLVH431BQPKG3 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EXAR CORP TEXAS INSTRUMENTS INC
Part Package Code SOT-89 SOT-89
Package Description SOF, TO-243 SOT-89, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0 e3
Length 4.5 mm 4.5 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 1.245 V 1.246 V
Output Voltage-Min 1.225 V 1.234 V
Output Voltage-Nom 1.235 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOF HSOF
Package Equivalence Code TO-243 TO-243
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form FLAT FLAT
Terminal Pitch 1.5 mm 1.5 mm
Terminal Position SINGLE SINGLE
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.8%
Width 2.5 mm 2.5 mm
Base Number Matches 2 1
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Output Current-Max 0.08 A
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.6 mm
Temp Coef of Voltage-Max 151.515 ppm/°C
Time@Peak Reflow Temperature-Max (s) 30

Compare SPX1004M1-1-2/TR with alternatives

Compare TLVH431BQPKG3 with alternatives