TLV73318PQDBVRQ1 vs S-1132B18-U5T1 feature comparison

TLV73318PQDBVRQ1 Texas Instruments

Buy Now Datasheet

S-1132B18-U5T1 ABLIC Inc.

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEIKO INSTRUMENTS USA INC
Package Description LSSOP, LSOF, FL6,.1,60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-01
Samacsys Manufacturer Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.34 V 0.58 V
Dropout Voltage1-Nom 0.125 V 0.54 V
Input Voltage-Max 5.5 V 6.5 V
Input Voltage-Min 2.3 V 2 V
JESD-30 Code R-PDSO-G5 R-PDSO-F5
JESD-609 Code e4
Length 2.9 mm 4.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.1 A
Output Voltage1-Max 1.8252 V 1.818 V
Output Voltage1-Min 1.7748 V 1.782 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSOF
Package Equivalence Code TSOP5,.11,37 FL6,.1,60
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 1.6 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 1.4% 1%
Width 1.6 mm 2.5 mm
Base Number Matches 1 1
Part Package Code SOT-89
Pin Count 5
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.0151%
Load Regulation-Max 0.04%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Qualification Status Not Qualified
Technology CMOS

Compare TLV73318PQDBVRQ1 with alternatives

Compare S-1132B18-U5T1 with alternatives