TLV73318PQDBVRQ1 vs AP7315-18SA-7 feature comparison

TLV73318PQDBVRQ1 Texas Instruments

Buy Now Datasheet

AP7315-18SA-7 Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC DIODES INC
Package Description LSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-12-01
Samacsys Manufacturer Texas Instruments Diodes Incorporated
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.34 V 0.44 V
Dropout Voltage1-Nom 0.125 V 0.34 V
Input Voltage-Max 5.5 V 5.25 V
Input Voltage-Min 2.3 V 2.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G3
JESD-609 Code e4 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 3
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.3 A 0.15 A
Output Voltage1-Max 1.8252 V 1.82 V
Output Voltage1-Min 1.7748 V 1.78 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1.45 mm 0.7 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.96 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 1.4% 1.111%
Width 1.6 mm 1.3 mm
Base Number Matches 1 1
Factory Lead Time 20 Weeks
Input Voltage Absolute-Max 6 V
Line Regulation-Max 0.00441%
Load Regulation-Max 0.002682%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR
Technology CMOS

Compare TLV73318PQDBVRQ1 with alternatives

Compare AP7315-18SA-7 with alternatives