S-1132B18-U5T1
vs
AP7333-18SRG-7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
DIODES INC
Part Package Code
SOT-89
SOT-23
Package Description
LSOF, FL6,.1,60
LSSOP, TO-236
Pin Count
5
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.58 V
Dropout Voltage1-Nom
0.54 V
0.3 V
Input Voltage Absolute-Max
7 V
7 V
Input Voltage-Max
6.5 V
6 V
Input Voltage-Min
2 V
2 V
JESD-30 Code
R-PDSO-F5
R-PDSO-G3
Length
4.5 mm
2.9 mm
Line Regulation-Max
0.0151%
0.01152%
Load Regulation-Max
0.04%
0.0108%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
5
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.1 A
0.3 A
Output Voltage1-Max
1.818 V
1.836 V
Output Voltage1-Min
1.782 V
1.764 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
LSSOP
Package Equivalence Code
FL6,.1,60
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
1.35 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.5 mm
0.96 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tolerance-Max
1%
2%
Width
2.5 mm
1.3 mm
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Terminal Finish
MATTE TIN
Compare S-1132B18-U5T1 with alternatives
Compare AP7333-18SRG-7 with alternatives