S-1132B18-U5T1
vs
S-1315A18-A6T2U3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
SEIKO INSTRUMENTS USA INC
ABLIC INC
Part Package Code
SOT-89
SOIC
Package Description
LSOF, FL6,.1,60
HVSSOF,
Pin Count
5
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.58 V
0.486 V
Dropout Voltage1-Nom
0.54 V
0.371 V
Input Voltage Absolute-Max
7 V
Input Voltage-Max
6.5 V
5.5 V
Input Voltage-Min
2 V
1.4 V
JESD-30 Code
R-PDSO-F5
S-PDSO-F6
Length
4.5 mm
1.2 mm
Line Regulation-Max
0.0151%
Load Regulation-Max
0.04%
0.05%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.1 A
0.2 A
Output Voltage1-Max
1.818 V
1.818 V
Output Voltage1-Min
1.782 V
1.782 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOF
HVSSOF
Package Equivalence Code
FL6,.1,60
SOLCC6,.05,16
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
FLAT
FLAT
Terminal Pitch
1.5 mm
0.4 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
1%
1%
Width
2.5 mm
1.2 mm
Base Number Matches
1
1
Factory Lead Time
16 Weeks
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare S-1132B18-U5T1 with alternatives
Compare S-1315A18-A6T2U3 with alternatives