AP7315-18SA-7
vs
S-1132B18-U5T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
SEIKO INSTRUMENTS USA INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.44 V
0.58 V
Dropout Voltage1-Nom
0.34 V
0.54 V
Input Voltage Absolute-Max
6 V
7 V
Input Voltage-Max
5.25 V
6.5 V
Input Voltage-Min
2.8 V
2 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F5
JESD-609 Code
e3
Length
2.9 mm
4.5 mm
Line Regulation-Max
0.00441%
0.0151%
Load Regulation-Max
0.002682%
0.04%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.15 A
0.1 A
Output Voltage1-Max
1.82 V
1.818 V
Output Voltage1-Min
1.78 V
1.782 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSOF
Package Equivalence Code
TO-236
FL6,.1,60
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.7 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.96 mm
1.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.111%
1%
Width
1.3 mm
2.5 mm
Base Number Matches
1
1
Part Package Code
SOT-89
Package Description
LSOF, FL6,.1,60
Pin Count
5
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AP7315-18SA-7 with alternatives
Compare S-1132B18-U5T1 with alternatives