AP7315-18SA-7
vs
S-1132B18-I6T2U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
ABLIC INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
20 Weeks
16 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.44 V
0.58 V
Dropout Voltage1-Nom
0.34 V
0.54 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.25 V
6.5 V
Input Voltage-Min
2.8 V
2 V
JESD-30 Code
R-PDSO-G3
R-PDSO-F6
JESD-609 Code
e3
e3
Length
2.9 mm
1.6 mm
Line Regulation-Max
0.00441%
Load Regulation-Max
0.002682%
0.04%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.3 A
Output Voltage1-Max
1.82 V
1.818 V
Output Voltage1-Min
1.78 V
1.782 V
Output Voltage1-Nom
1.8 V
1.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOF
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.7 mm
0.5 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Form
GULL WING
FLAT
Terminal Pitch
0.96 mm
0.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.111%
1%
Width
1.3 mm
1.57 mm
Base Number Matches
1
1
Part Package Code
SOIC
Package Description
SNT-6
Pin Count
6
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
10
Compare AP7315-18SA-7 with alternatives
Compare S-1132B18-I6T2U with alternatives