TLV431ALPRAG
vs
SPX432AN
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
SIPEX CORP
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
Package Description
3 PIN
TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
29-10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-XBCY-W3
JESD-609 Code
e3
e0
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.02 A
Output Voltage-Max
1.265 V
1.2462 V
Output Voltage-Min
1.215 V
1.2338 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
129.032 ppm/°C
50 ppm/°C
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Rohs Code
No
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
1.24 V
Voltage Tolerance-Max
0.5%
Compare TLV431ALPRAG with alternatives
Compare SPX432AN with alternatives