TLV431ALPRAG
vs
HA17L431AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ONSEMI
RENESAS ELECTRONICS CORP
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
TO-92
Package Description
3 PIN
TO-92, SIP3,.1,50
Pin Count
3
3
Manufacturer Package Code
29-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
OUTPUT CAN BE ADJUSTED FROM 1.24V TO 16V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
O-PBCY-W3
JESD-609 Code
e3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
0.02 A
Output Voltage-Max
1.265 V
1.253 V
Output Voltage-Min
1.215 V
1.227 V
Output Voltage-Nom
1.24 V
1.24 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
129.032 ppm/°C
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Trim/Adjustable Output
YES
NO
Base Number Matches
1
2
Rohs Code
Yes
Date Of Intro
1998-09-01
Moisture Sensitivity Level
1
Voltage Tolerance-Max
1%
Compare TLV431ALPRAG with alternatives
Compare HA17L431AP with alternatives