SPX432AN vs HA17L431AP feature comparison

SPX432AN Sipex Corporation

Buy Now Datasheet

HA17L431AP Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIPEX CORP RENESAS ELECTRONICS CORP
Package Description TO-92, 3 PIN TO-92, SIP3,.1,50
Reach Compliance Code unknown compliant
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code O-XBCY-W3 O-PBCY-W3
JESD-609 Code e0
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 1.2462 V 1.253 V
Output Voltage-Min 1.2338 V 1.227 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 1.24 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 50 ppm/°C
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Trim/Adjustable Output YES NO
Voltage Tolerance-Max 0.5% 1%
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-92
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1998-09-01
Moisture Sensitivity Level 1

Compare SPX432AN with alternatives

Compare HA17L431AP with alternatives