TLRC134A
vs
200-BR
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TOSHIBA CORP
VISUAL COMMUNICATIONS COMPANY LLC
Package Description
PLASTIC, 2 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
Color
RED
RED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.03 A
JESD-609 Code
e0
Luminous Intensity-Nom
90 mcd
14.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
75 °C
100 °C
Operating Temperature-Min
-20 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
10.5 mm
8.8 mm
Packing Method
BULK
BULK
Peak Wavelength
660 nm
635 nm
Shape
ROUND
ROUND
Size
5 mm
4.8 mm
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
2.54 mm
Base Number Matches
1
128
Additional Feature
T-1 3/4
Lens Type
DIFFUSED
T-code
T-1 3/4
Viewing Angle
60 deg
Compare TLRC134A with alternatives
Compare 200-BR with alternatives