200-BR vs MV5054-1 feature comparison

200-BR Visual Communications Company

Buy Now Datasheet

MV5054-1 Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC QUALITY TECHNOLOGIES CORP
Reach Compliance Code compliant unknown
Additional Feature T-1 3/4
Color RED STANDARD RED
Configuration SINGLE SINGLE
Forward Current-Max 0.03 A 0.1 A
Lens Type DIFFUSED
Luminous Intensity-Nom 14.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.8 mm
Packing Method BULK
Peak Wavelength 635 nm
Shape ROUND ROUND
Size 4.8 mm 5 mm
Surface Mount NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm
Viewing Angle 60 deg
Base Number Matches 2 4

Compare 200-BR with alternatives

Compare MV5054-1 with alternatives