TLRC134A vs MV5025 feature comparison

TLRC134A Toshiba America Electronic Components

Buy Now Datasheet

MV5025 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP QT OPTOELECTRONICS
Package Description PLASTIC, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color RED
Configuration SINGLE
Forward Current-Max 0.02 A 0.1 A
JESD-609 Code e0 e0
Luminous Intensity-Nom 90 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 75 °C 100 °C
Operating Temperature-Min -20 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 10.5 mm 8.6 mm
Packing Method BULK
Peak Wavelength 660 nm 660 nm
Shape ROUND
Size 5 mm
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Base Number Matches 1 2
Color@Wavelength Red
Forward Voltage-Max 2 V
Lens Type DIFFUSED
Viewing Angle 180 deg

Compare TLRC134A with alternatives