Part Details for 200-BR by Visual Communications Company
Overview of 200-BR by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200-BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200-BR-ND
|
DigiKey | LED RED DIFFUSED 5MM T/H Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Limited Supply - Call |
|
$0.6041 | Buy Now |
DISTI #
593-200-BR
|
Mouser Electronics | Standard LEDs - Through Hole LED TH T-1 3/4 5mm 14mcd Diffused Red RoHS: Compliant | 100 |
|
$0.3950 / $1.2300 | Buy Now |
DISTI #
75413171
|
RS | LED TH T-1 3/4 5mm 14mcd Diffused Red | VCC (Visual Communications Company) 200-BR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 | RFQ |
|
Future Electronics | LED TH T-1 3/4 5mm 14mcd Diffused Red RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.5950 / $0.6900 | Buy Now |
|
Quest Components | 82 |
|
$0.6475 / $1.2950 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 800 |
|
$0.5267 / $0.5643 | Buy Now |
Part Details for 200-BR
200-BR CAD Models
200-BR Part Data Attributes
|
200-BR
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
200-BR
Visual Communications Company
Single Color LED, Red, Diffused, T-1 3/4, 4.8mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Additional Feature | T-1 3/4 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 14.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for 200-BR
This table gives cross-reference parts and alternative options found for 200-BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLMP-3003 | Hewlett Packard Co | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm | 200-BR vs HLMP-3003 |
190-LR | Visual Communications Company | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 4.7mm, | 200-BR vs 190-LR |
HLMP-3001 | Agilent Technologies Inc | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm | 200-BR vs HLMP-3001 |
CMD5054A-1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, Diffused, T-3/4, 5mm | 200-BR vs CMD5054A-1 |
HLMP-3001 | Avago Technologies | Check for Price | T-1 3/4 SINGLE COLOR LED, RED, 5mm | 200-BR vs HLMP-3001 |
HLMP-3000 | Hewlett Packard Co | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm | 200-BR vs HLMP-3000 |
HLMP-3001 | Broadcom Limited | Check for Price | Single Color LED, Red, T-1 3/4, 5mm, | 200-BR vs HLMP-3001 |
LTL-307R | Lite-On Semiconductor Corporation | Check for Price | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | 200-BR vs LTL-307R |
MV5024 | Quality Technologies Corp | Check for Price | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | 200-BR vs MV5024 |
MV5026 | Quality Technologies Corp | Check for Price | Single Color LED, Standard Red, T-1 3/4, 5mm, 2 PIN | 200-BR vs MV5026 |