TLR341G-TR vs MCP601RT-E/OT feature comparison

TLR341G-TR ROHM Semiconductor

Buy Now Datasheet

MCP601RT-E/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description LSSOP, LSSOP, TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.005 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G5
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.25 mm 1.45 mm
Slew Rate-Nom 1.2 V/us 2.3 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 2300 2800
Width 1.6 mm 1.55 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 5
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 75 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code TSOP5/6,.11,37
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Supply Current-Max 0.325 mA
Terminal Finish Matte Tin (Sn) - annealed
Voltage Gain-Min 56200
Wideband NO

Compare TLR341G-TR with alternatives

Compare MCP601RT-E/OT with alternatives