-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1256
|
Newark | Operational Amplifier, Single, 2.8 Mhz, 1, 2.3 V/ S, 2.7V To 6V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP601RT-E/OT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2587 |
|
$0.4470 / $0.5820 | Buy Now |
DISTI #
56J7420
|
Newark | Operational Amplifier, Single, 2.8 Mhz, 1, 2.3 V/ S, 2.7V To 6V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP601RT-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4560 | Buy Now |
DISTI #
MCP601RT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1283 In Stock |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
MCP601RT-E/OT
|
Avnet Americas | OP Amp Single GP R-R O/P 6V 5-Pin SOT-23 T/R - Tape and Reel (Alt: MCP601RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
579-MCP601RT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.7V RoHS: Compliant | 9290 |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
V72:2272_06447026
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2222 Container: Cut Strips | Americas - 2660 |
|
$0.3591 / $0.4759 | Buy Now |
DISTI #
MCP601RT-E/OT
|
Microchip Technology Inc | N/A, Projected EOL: 2034-09-23 RoHS: Compliant pbFree: Yes |
14500 Alternates Available |
|
$0.4300 / $0.5700 | Buy Now |
DISTI #
70414860
|
RS | Microchip MCP601RT-E/OT Op Amp, 2.8MHz Rail-Rail, 2.7 - 6 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP601RT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4750 | Buy Now |
|
Onlinecomponents.com | Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R RoHS: Compliant | 12000 Factory Stock |
|
$0.3811 / $0.4148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP601RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP601RT-E/OT
Microchip Technology Inc
OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2.3 V/us | |
Supply Current-Max | 0.325 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2800 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for MCP601RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP601RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP601T-I/OTG | Microchip Technology Inc | Check for Price | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO5, PLASTIC, MO-178, SOT-23, 5 PIN | MCP601RT-E/OT vs MCP601T-I/OTG |
MCP603T-E/ST | Microchip Technology Inc | $0.5351 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | MCP601RT-E/OT vs MCP603T-E/ST |
MCP603-E/SN | Microchip Technology Inc | Check for Price | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | MCP601RT-E/OT vs MCP603-E/SN |
MCP601T-E/OTVAO | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | MCP601RT-E/OT vs MCP601T-E/OTVAO |
MCP601-E/P | Microchip Technology Inc | $0.5982 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | MCP601RT-E/OT vs MCP601-E/P |
MCP601T-E/ST | Microchip Technology Inc | $0.5050 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | MCP601RT-E/OT vs MCP601T-E/ST |
MCP601-I/P | Microchip Technology Inc | $0.5336 | OP-AMP, 3000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | MCP601RT-E/OT vs MCP601-I/P |
MCP601-I/SL | Telcom Semiconductor Inc | Check for Price | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PDSO14, PLASTIC, SOIC-14 | MCP601RT-E/OT vs MCP601-I/SL |
MCP603-E/ST | Microchip Technology Inc | $0.5351 | OP-AMP, 4500 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | MCP601RT-E/OT vs MCP603-E/ST |
MCP601T-I/ST | Microchip Technology Inc | $50.5175 | OP-AMP, 2000 uV OFFSET-MAX, 2.8 MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | MCP601RT-E/OT vs MCP601T-I/ST |