TLR341G-TR
vs
MCP601-I/OT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROHM CO LTD
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0002 µA
0.00006 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
4500 µV
3000 µV
JESD-30 Code
R-PDSO-G6
R-PDSO-G5
Length
2.9 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
6
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.25 mm
1.45 mm
Slew Rate-Nom
1.2 V/us
2.3 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
2300
2800
Width
1.6 mm
1.55 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
5
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
75 dB
Frequency Compensation
YES
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Package Equivalence Code
TSOP5/6,.11,37
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Supply Current-Max
0.325 mA
Terminal Finish
Matte Tin (Sn) - annealed
Voltage Gain-Min
56200
Wideband
NO
Compare TLR341G-TR with alternatives
Compare MCP601-I/OT with alternatives