TLR341G-TR vs MCP601T-E/ST feature comparison

TLR341G-TR ROHM Semiconductor

Buy Now Datasheet

MCP601T-E/ST Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Package Description LSSOP, TSSOP, TSSOP8,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2013-12-16 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.22
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0002 µA 0.005 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 4500 µV 4500 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G8
Length 2.9 mm 4.4 mm
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.25 mm 1.1 mm
Slew Rate-Nom 1.2 V/us 2.3 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Unity Gain BW-Nom 2300 2800
Width 1.6 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
parentfamilyid 1365070
Part Package Code TSSOP
Pin Count 8
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Samacsys Modified On 2024-10-20 16:22:34
Total Weight 33
CO2 405.90000000000003
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4
EFUP e
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 75 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP8,.25
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Supply Current-Max 0.325 mA
Terminal Finish Matte Tin (Sn)
Voltage Gain-Min 56200
Wideband NO

Compare TLR341G-TR with alternatives

Compare MCP601T-E/ST with alternatives